Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No630-1005-304FCopy
Newark Part No.84AJ0728
Product Range630 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $61.760 |
| 5+ | $61.180 |
| 10+ | $60.590 |
| 25+ | $60.010 |
| 50+ | $59.430 |
| 100+ | $58.840 |
Price for:Each
Minimum: 1
Multiple: 1
$61.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No630-1005-304FCopy
Newark Part No.84AJ0728
Product Range630 Series
Technical Datasheet
LED ColorWhite
Operating Voltage120VAC
Mounting Hole Dia1.18"
Forward Current If9.5mA
Luminous Intensity35cd
IP / NEMA RatingIP66, NEMA 4X
Product Range630 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Mounting Hole Dia
1.18"
Luminous Intensity
35cd
Product Range
630 Series
Operating Voltage
120VAC
Forward Current If
9.5mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
