Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No657-1604-103FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51R6181
Product Range657 Series
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.280 |
| 5+ | $21.530 |
| 10+ | $19.770 |
| 25+ | $18.900 |
| 50+ | $18.040 |
| 100+ | $17.180 |
Price for:Each
Minimum: 1
Multiple: 1
$23.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-1604-103FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51R6181
Product Range657 Series
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia17.463mm
Forward Current If20mA
Luminous Intensity350foot lambert
IP / NEMA RatingIP67
Product Range657 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 657-1604-103F is a green panel-mount LED Indicator with tinted diffused low profile flat lens. It is made of polycarbonate housing with lens and 18AWG anti-capillary wire termination. It is designed with a highly durable watertight housing.
- Resistant to shock and vibration
- Cool-to-the-touch operation
- Wire leads electrical connection
- UL94V-0 Flammability rating
- -35 to 65°C Operating temperature range
Applications
Industrial, Signalling, Automotive, Agriculture, Defence, Military & Aerospace, Avionics
Technical Specifications
LED Color
Green
Mounting Hole Dia
17.463mm
Luminous Intensity
350foot lambert
Product Range
657 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
