Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No657-1703-103FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51R6185
Product Range657 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 65+ | $16.670 |
| 100+ | $16.560 |
Price for:Each
Minimum: 65
Multiple: 65
$1,083.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-1703-103FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51R6185
Product Range657 Series
Technical Datasheet
LED ColorYellow
Operating Voltage-
Mounting Hole Dia17.463mm
Forward Current If20mA
Luminous Intensity350foot lambert
IP / NEMA Rating-
Product Range657 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
17.463mm
Luminous Intensity
350foot lambert
Product Range
657 Series
Operating Voltage
-
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
