Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 14+ | $92.600 |
| 25+ | $89.270 |
| 50+ | $85.920 |
| 100+ | $82.590 |
Price for:Each
Minimum: 14
Multiple: 1
$1,296.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No800-1030-0333-504Copy
Newark Part No.25F990
Technical Datasheet
Lamp Base TypeMidget Flange
Mounting Hole Dia11.9mm
Current Rating-
Supply Voltage28V
Lens Shape-
Product Range-
SVHCLead
Product Overview
The 800-1030-0333-504 is a press-to-test PMI incandescent Indicator Lamp with a yellow lens and T-1 3/4 midget flange base. The MS25041-8 military panel mount lamp comes with hot tinned brass (elongated slot) solder terminals. The mounting bushing and lens holder are made of aluminum with black anodized finish. The mounting and flange nut are made of aluminum with black anodized finish. The internal-tooth lock washer is made of phosphor bronze with nickel finish.
- Conformed to MIL-L-7961B standard
Applications
Defence, Military & Aerospace
Technical Specifications
Lamp Base Type
Midget Flange
Current Rating
-
Lens Shape
-
SVHC
Lead
Mounting Hole Dia
11.9mm
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
