Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No803-1710-03-504Copy
Newark Part No.87M9870
Product Range803 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $88.360 |
| 5+ | $81.870 |
| 10+ | $80.320 |
| 25+ | $78.050 |
| 50+ | $76.280 |
| 100+ | $75.030 |
Price for:Each
Minimum: 1
Multiple: 1
$88.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No803-1710-03-504Copy
Newark Part No.87M9870
Product Range803 Series
Technical Datasheet
Voltage Rating28V
Mounting Hole Dia0.625"
Accessory TypeLamp Holder
For Use WithDialight T-3 1/4 Miniature Bayonet Base Incandescent Lamps
Product Range803 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating
28V
Accessory Type
Lamp Holder
Product Range
803 Series
Mounting Hole Dia
0.625"
For Use With
Dialight T-3 1/4 Miniature Bayonet Base Incandescent Lamps
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
