Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No812-1030-09-506Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25F1600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 26+ | $45.830 |
| 50+ | $44.340 |
| 100+ | $42.840 |
Price for:Each
Minimum: 26
Multiple: 26
$1,191.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 812-1030-09-506 is a midget flange Lamp Base for use with 812 series T-1 3/4 panel-mount incandescent indicators.
- Black anodized finish
Applications
Lighting, Industrial
Technical Specifications
Voltage Rating
-
Accessory Type
-
Product Range
-
Mounting Hole Dia
11.9mm
For Use With
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
