Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB24CZ7UIT-004Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.22AC8772
Product RangeXbee Series
Your Part Number
237 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.470 |
| 5+ | $37.270 |
| 10+ | $36.270 |
| 25+ | $35.550 |
| 50+ | $34.820 |
| 100+ | $34.100 |
| 250+ | $33.370 |
Price for:Each
Minimum: 1
Multiple: 1
$38.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB24CZ7UIT-004Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.22AC8772
Product RangeXbee Series
Technical Datasheet
RF ModulationDSSS
Data Rate Max250Kbps
Frequency Max2.4GHz
Sensitivity dBm-102dBm
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Module InterfaceSPI, UART
Supply Current-
Product RangeXbee Series
SVHCTo Be Advised
Technical Specifications
RF Modulation
DSSS
Frequency Max
2.4GHz
Supply Voltage Min
2.1V
Module Interface
SPI, UART
Product Range
Xbee Series
Data Rate Max
250Kbps
Sensitivity dBm
-102dBm
Supply Voltage Max
3.6V
Supply Current
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for XB24CZ7UIT-004
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
