Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24Z8ST-JCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83AH5001
Product RangeXBee 3 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.200 |
| 5+ | $23.720 |
| 10+ | $23.240 |
| 25+ | $22.750 |
| 50+ | $22.270 |
| 100+ | $21.790 |
| 250+ | $21.290 |
Price for:Each
Minimum: 1
Multiple: 1
$24.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24Z8ST-JCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83AH5001
Product RangeXBee 3 Series
Technical Datasheet
Zigbee ProtocolZigbee 3.0
InterfacesI2C, SPI, UART
Supply Voltage Range2.1 V to 3.6 V
Supply Voltage Range2.1 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product RangeXBee 3 Series
SVHCTo Be Advised
Technical Specifications
Zigbee Protocol
Zigbee 3.0
Supply Voltage Range
2.1 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
To Be Advised
Interfaces
I2C, SPI, UART
Supply Voltage Range
2.1 V to 3.6 V
Product Range
XBee 3 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
