Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XB8X-DMRS-001Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83AH5009 |
| Product Range | XBee SX 868 Series |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.530 |
| 5+ | $45.600 |
| 10+ | $44.670 |
| 25+ | $43.750 |
| 50+ | $42.810 |
| 100+ | $41.880 |
Price for:Each
Minimum: 1
Multiple: 1
$46.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XB8X-DMRS-001Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83AH5009 |
| Product Range | XBee SX 868 Series |
| Technical Datasheet | |
| RF Modulation | - |
| Data Rate Max | 80Kbps |
| Frequency Max | 870MHz |
| Sensitivity dBm | -106dBm |
| Supply Voltage Min | 2.4V |
| Supply Voltage Max | 3.6V |
| Transmit Power | 13dBm |
| Module Interface | SPI, UART |
| Supply Current | 55mA |
| RF Transceiver Applications | Utility Meter Reading |
| Product Range | XBee SX 868 Series |
| SVHC | To Be Advised |
Technical Specifications
| RF Modulation | - |
|---|---|
| Frequency Max | 870MHz |
| Supply Voltage Min | 2.4V |
| Transmit Power | 13dBm |
| Supply Current | 55mA |
| Product Range | XBee SX 868 Series |
| Data Rate Max | 80Kbps |
|---|---|
| Sensitivity dBm | -106dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | SPI, UART |
| RF Transceiver Applications | Utility Meter Reading |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
