Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.800 |
Price for:Each
Minimum: 1
Multiple: 1
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-218Copy
Newark Part No.40AH1588
Technical Datasheet
Accessory TypePmodRTCC Real-time Clock / Calendar Board
For Use WithPmod Compatible Evaluation & Development Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pmod RTCC real-time clock/calendar powered by the Microchip® MCP79410
- Real-time clock/calendar with lithium coin cell back-up
- Multi-function pin output that can generate a square wave
- Two available alarms
- 128 bytes EEPROM
- 64 bytes SRAM
- Small PCB size for flexible designs 1.3“ × 0.8” (3.3 cm × 2.0 cm)
- 2×4-pin connector with I2C interface
- Pmod interface
- Library and example code available in the resource centre
Contents
Pmod RTCC, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
PmodRTCC Real-time Clock / Calendar Board
Product Range
-
For Use With
Pmod Compatible Evaluation & Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
