Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.180 |
Price for:Each
Minimum: 1
Multiple: 1
$26.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-340Copy
Newark Part No.13AC9610
Silicon ManufacturerMicron
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithPmod Compatible Evaluation & Developments Host Boards
Kit ContentsPmod SF3, Custom Antistatic Pmod Packaging
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
410-340 is a 'Pmod SF3' 32MB serial NOR flash. It provides users with 32MB of non-volatile memory through the use of Micron's NOR Flash memory (MT25QL256ABA). By using the SPI protocol, users can both write to and read from the flash memory.
- Supports extended SPI protocol, dual I/O, and quad I/O
- Minimum 100,000 erase cycles per sector
- Small PCB size for flexible designs 1.0“ × 0.8” (2.5cm × 2.0cm)
- More than 20 years data retention
- Follows Digilent Interface Specification Type 2
Technical Specifications
Silicon Manufacturer
Micron
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Pmod SF3, Custom Antistatic Pmod Packaging
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Pmod Compatible Evaluation & Developments Host Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
