Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGILENT |
|---|---|
| Manufacturer Part No | 410-398Copy |
| Newark Part No. | 80AH9310 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $336.470 |
Price for:Each
Minimum: 1
Multiple: 1
$336.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGILENT |
|---|---|
| Manufacturer Part No | 410-398Copy |
| Newark Part No. | 80AH9310 |
| Technical Datasheet | |
| Silicon Manufacturer | Xilinx |
| No. of Bits | - |
| Silicon Family Name | Artix-7 |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | XC7A100T-1CSG324I |
| Kit Contents | USB104 A7-100T Brd w/4x 0.6" Standoffs, 1.5m USB 2.0 A-B Cable, 30W/5V/6A Supply w/US & EU Adapters |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Artix-7 FPGA development board in PC/104 form factor
- Artix-7 100T (XC7A100T-1CSG324I) FPGA
- 512MB DDR3/DDR3L with 16-bit bus at 800Mbps (1.5V) or 667Mbps (1.35V)
- 16MB quad-SPI flash for storing FPGA configuration
- Powered from a 5V external DC adapter attached to barrel jack or from USB header
- Automatic switching between USB and external power, with external receiving preference
- NCP380 load switch limits USB current to 2 amps and reduces in-rush current
- USB-JTAG programming circuitry, USB-UART bridge, DPTI/DSPI data transfer interface
- On-board USB hub eliminates the need for multiple USB cable connections
- 2 push-buttons , 4 LEDS
Contents
USB104 A7-100T board with four 0.6" standoffs, 1.5m USB 2.0 A to B shielded cable, 30W, 5V/ 6A power supply with US and EU adapters.
Technical Specifications
| Silicon Manufacturer | Xilinx |
|---|---|
| Silicon Family Name | Artix-7 |
| Core Sub-Architecture | - |
| Kit Contents | USB104 A7-100T Brd w/4x 0.6" Standoffs, 1.5m USB 2.0 A-B Cable, 30W/5V/6A Supply w/US & EU Adapters |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | XC7A100T-1CSG324I |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
