
| Quantity | Price |
|---|---|
| 1+ | $2,598.960 |
Product Information
Product Overview
410-436 is an Analog Discovery Pro (ADP2450) USB-based mixed signal oscilloscope. The ADP2450 is a four analog inputs, 200MHz bandwidth at 8-bit resolution oscilloscope featuring 16 independent digital I/O and seamless integration with the WaveForms software. The USB 3.0 oscilloscope provides the right level of performance where you need it. Circuit design, embedded systems, or your own unique test workflow; you can do it all without distracting from your task at hand.
- 1GS/s interleaved sampling rate for capturing fast transients
- Wide input range up to ±25V
- 10 different hardware input ranges for multiple levels of precision
- Complex trigger support including Edge, Pulse, Timeout, Glitch, Transition, and Window conditions
- Many additional views including FFT, histogram, persistence, eye diagram and analog-to-digital plots
- 16 digital I/O lines with protocol analysis for SPI, I²C, UART, CAN, and more
- Internally clocked up to a 1.2GS/s sampling rate
- USB 3.2 (5 Gbps) transfer speeds, metal enclosure with DIN rail support for easy mounting
- Deep buffer memory that can be freely allocated between analog and digital systems
- Memory segmentation with only 1µS latency between high-speed repeated captures
Contents
Analog Discovery Pro (ADP2450) for 410-436, Four (4) T2200 200MHz x1/x10 oscilloscope probes, One (1) 2x10 keyed flywire MTE cable, Twenty (20) minigrabbers with leads, One (1) 2meter USB 3.2 type C to C cable, One (1) 5V, 4A switching power supply kit with US and EU adapters, One (1) quick start guide, One (1) safety, environment, and regulatory Information document.
Technical Specifications
Analog Discovery Pro 2400 Series
200MHz
-
ADP2450 Analog Discovery Pro device, 4x Oscilloscope Probes, 2x10 Keyed Flywire MTE Cable
USB
4 Analog, 16 Digital
1GSPS
-
1 Year
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
