
| Quantity | Price |
|---|---|
| 1+ | $879.800 |
Product Information
Product Overview
USB-2408-2AO is a high precision thermocouple and voltage measurement USB DAQ device. The USB-2408-2AO data acquisition device has 24-bit resolution for highly accurate measurements. Features include thermocouple or voltage configuration per channel along with digital and counter functions. Up to two analog outputs are available. The USB-2408-2AO is powered by the +5 volt USB supply from your computer; no external power is required. A USB cable is shipped with the device.
- 16 single-ended (SE) or eight differential (DIFF) analog input channels
- 24-bit resolution
- 1kS/s sample rate
- Two 16-bit analog output channels
- Eight digital I/O channels
- Two counter channels (32-bit) that count TTL pulses
- 500VDC input isolation between field wiring and the USB interface
- Screw terminals for field wiring connections
Contents
USB-2408-2AO, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Technical Specifications
Multifunction Temperature & Voltage Device
24bit
2Channels
4.5V to 5.5V
Data Acquisition & Control
No SVHC (21-Jan-2025)
1kSPS
16Channels
8I/O's
0°C to +50°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
