
| Quantity | Price |
|---|---|
| 1+ | $499.260 |
Product Information
Product Overview
USB-3102 is a four channel analog voltage/current output device with eight digital I/O, and one 32-bit event counter input. Each channel is software-selectable for either a bipolar voltage output range of ±10V or a unipolar range of 0 V to 10V. Channel outputs can be updated individually or simultaneously. USB-3102 also features 0mA to 20mA of current output. Each DAC controls a voltage/current channel pair simultaneously. Each channel pair can be updated individually or simultaneously.
- 16bit resolution
- 100 S/s update rate
- Voltage output ±10V, 0V to 10V, current output 0mA to 20mA typ
- Powered by the +5 volt USB supply from your computer
- Screw terminal connection
- Supports Windows® 11/10/8/7/Vista®XP 32/64-bit, Linux® OS
Contents
USB-3102, USB cable, Power supply, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Technical Specifications
USB Voltage and Current Output Device
16bit
8Channels
-
Data Acquisition & Control
No SVHC (21-Jan-2025)
100SPS
-
8I/O's
0°C to +50°C
USB-3100 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
