Print Page
4250400
Keyboard, Wired, USB, Standard
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGITAL INNOVATIONS |
|---|---|
| Manufacturer Part No | 4250400Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 31T9689 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.480 |
Price for:Each
Minimum: 1
Multiple: 1
$25.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGITAL INNOVATIONS |
|---|---|
| Manufacturer Part No | 4250400Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 31T9689 |
| Technical Datasheet | |
| Connection Method | Wired |
| Computer Connector | USB |
| Keyboard Size | Standard |
| Keyboard Colour | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The EZ-View 110-key classic keyboard features a USB connection and large font keys for easy reading.
- Durable keyboard design
- Spill resistant design provides protection in case of spills by allowing liquids to drain out of the keyboard
- Adjustable keyboard height and tilt legs for personalized comfort
- The attractive styling and contemporary look compliment any computerPackage Contents
- Classic USB keyboard
- Quick Start GuideSystem Requirements
- PC with Windows 98/NT/ME/2000/XP/Vista
- Available USB port
Technical Specifications
| Connection Method | Wired |
|---|---|
| Keyboard Size | Standard |
| Product Range | - |
| Computer Connector | USB |
|---|---|
| Keyboard Colour | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |