Print Page
4250500
Keyboard, Wired, USB, Standard
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGITAL INNOVATIONS |
|---|---|
| Manufacturer Part No | 4250500Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 32T0507 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.890 |
Price for:Each
Minimum: 1
Multiple: 1
$22.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGITAL INNOVATIONS |
|---|---|
| Manufacturer Part No | 4250500Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 32T0507 |
| Technical Datasheet | |
| Connection Method | Wired |
| Computer Connector | USB |
| Keyboard Size | Standard |
| Keyboard Colour | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
This 110-key keyboard with a USB connection is a perfect classic keyboard for home or office use.
- Cleaning the laser lens helps maintain the life of the Blu-ray player, as well as improves image and sound playback
- Exclusive 10-brush Cyclone CleanT Process, featuring Zero Clearance TechnologyT, removes dust, dirt, and debris
- Zero-Clearance Technology uses a brush-and-pocket system to allow each cleaning brush to flex into a pocket without knocking the laser lens out of alignment
- Includes essential Home Theater Calibration tools to help maintain ideal audio and visual playback settings, with on-screen and voice instructions
- CleanDrr for Blu-ray Laser Lens Cleaner
- Image and sound calibration tools
- Storage case
Technical Specifications
| Connection Method | Wired |
|---|---|
| Keyboard Size | Standard |
| Product Range | - |
| Computer Connector | USB |
|---|---|
| Keyboard Colour | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |