Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G00QW5-7Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel14AJ3341RL
Cut Tape14AJ3341
Product Range74AHCT1G00Q
Your Part Number
2,045 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.180 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.180 |
| 50+ | $0.113 |
| 100+ | $0.100 |
| 250+ | $0.093 |
| 500+ | $0.089 |
| 1000+ | $0.086 |
| 2500+ | $0.084 |
| 5000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G00QW5-7Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel14AJ3341RL
Cut Tape14AJ3341
Product Range74AHCT1G00Q
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-25
IC Case / PackageSOT-25
Product Range74AHCT1G00Q
Logic IC Family74AHCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-25
Product Range
74AHCT1G00Q
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-25
Logic IC Family
74AHCT
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
