Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G14QW5-7Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel14AJ3355RL
Cut Tape14AJ3355
Product Range74AHCT1G14Q
Your Part Number
3,003 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.192 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.192 |
| 10+ | $0.130 |
| 15+ | $0.123 |
| 25+ | $0.116 |
| 50+ | $0.107 |
| 125+ | $0.100 |
| 250+ | $0.098 |
| 500+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G14QW5-7Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel14AJ3355RL
Cut Tape14AJ3355
Product Range74AHCT1G14Q
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSOT-25
IC Case / PackageSOT-25
Product Range74AHCT1G14Q
Logic IC Family74AHCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOT-25
Product Range
74AHCT1G14Q
Supply Voltage Min
4.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-25
Logic IC Family
74AHCT
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
