Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No74LVC2G34DW-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel30AK3413RL
Cut Tape30AK3413
Your Part Number
554 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.262 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.262 |
| 50+ | $0.156 |
| 100+ | $0.146 |
| 250+ | $0.143 |
| 500+ | $0.140 |
| 1000+ | $0.138 |
| 2500+ | $0.135 |
| 5000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74LVC2G34DW-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel30AK3413RL
Cut Tape30AK3413
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC2G34
Logic Case StyleSOT-363
IC Case / PackageSOT-363
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number742G34
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-363
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
742G34
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Logic Family / Base Number
74LVC2G34
IC Case / Package
SOT-363
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
