Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.503 |
| 10+ | $0.385 |
| 25+ | $0.375 |
| 50+ | $0.365 |
| 100+ | $0.348 |
| 250+ | $0.330 |
| 500+ | $0.313 |
| 1000+ | $0.299 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH1806-Z-7Copy
Newark Part No.76AH4506
Technical Datasheet
Switch TypeOmnipolar Hall Effect Switch IC
Hall Effect TypeOmnipolar
Operating Point Typ30G
Release Point Typ20G
Hysteresis Typ-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Sensor Case StyleSOT-553
Sensor Case / PackageSOT-553
No. of Pins5 Pin
Sensor Output TypeOpen Drain
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Type
Omnipolar Hall Effect Switch IC
Operating Point Typ
30G
Hysteresis Typ
-
Supply Voltage Max
5.5V
Sensor Case / Package
SOT-553
Sensor Output Type
Open Drain
Output Interface
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Hall Effect Type
Omnipolar
Release Point Typ
20G
Supply Voltage Min
2.5V
Sensor Case Style
SOT-553
No. of Pins
5 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
