
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.409 | $2.04 |
| Total Price | $2.04 | ||
| Quantity | Price |
|---|---|
| 5+ | $0.409 |
| 50+ | $0.353 |
| 100+ | $0.339 |
| 250+ | $0.325 |
| 500+ | $0.311 |
| 1000+ | $0.301 |
| 2500+ | $0.295 |
| 5000+ | $0.289 |
Product Information
Product Overview
AH1911-W-7 is an ultra-low-power digital omnipolar hall effect switch IC. The wider range of supply voltage (1.6V to 5.5V) extends battery operating time and supports low-voltage system microcontrollers, which provides great flexibility for system design. The advanced chopper stabilized design provides superior stability on the switch operating point over temperature and supply voltage. When the magnetic flux density (B) perpendicular to the package is larger than operate point (BOP), the output will be turned on (pulled low) and held until B is lower than the release point (BRP). Applications include smart cover or dock detect for cellular phones and tablet PCs, gas or water consumption measurement in remote, battery-operated utility meters, medical devices, IoT systems, level, proximity and position switches, E-locks, smoke detectors, and appliances.
- Omnipolar operation (north or south pole)
- Micropower operation
- Chopper stabilized design provides superior temperature stability
- Minimal switch point drift, enhanced immunity to physical stress
- Push-pull output
- High ESD capability of 6kV (human body model)
- Supply current is 1mA typ at TA = +25°C, VDD = 3V
- Average supply current is 1.6µA typ at TA = +25°C, VDD = 3V
- SC59 package
- Operating temperature range from -40 to +85°C
Technical Specifications
Omnipolar
60G
-
5.5V
SC-59
Push-Pull
-
85°C
-
Omnipolar Hall Effect Switch IC
45G
1.6V
SC-59
3 Pin
1Outputs
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
