Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAH2984-PG-BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel28AK5439RL
Cut Tape28AK5439
Your Part Number
927 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 50+ | $0.817 |
| 100+ | $0.723 |
| 250+ | $0.643 |
| 500+ | $0.551 |
| 1000+ | $0.484 |
| 2500+ | $0.383 |
| 5000+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH2984-PG-BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel28AK5439RL
Cut Tape28AK5439
Technical Datasheet
IC TypeFan Motor Controller
Motor TypeTwo Phase Brushless DC
No. of Outputs2Outputs
Output Current500mA
Output Voltage-
IC Case / PackageSIP
No. of Pins4Pins
Supply Voltage Min2.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Driver Case StyleSIP
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
4Pins
Supply Voltage Max
15V
Operating Temperature Max
105°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Two Phase Brushless DC
Output Current
500mA
IC Case / Package
SIP
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
SIP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
