Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAH5772-P-BCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel76AH4519RL
Cut Tape76AH4519
Your Part Number
928 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.644 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.644 |
| 50+ | $0.478 |
| 100+ | $0.457 |
| 250+ | $0.448 |
| 500+ | $0.439 |
| 1000+ | $0.430 |
| 2500+ | $0.420 |
| 5000+ | $0.411 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH5772-P-BCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel76AH4519RL
Cut Tape76AH4519
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeSingle Phase Brushless DC
No. of Outputs1Outputs
Output Current1A
Output Voltage-
IC Case / PackageTO-94
No. of Pins4Pins
Supply Voltage Min2.4V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleTO-94
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
4Pins
Supply Voltage Max
18V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
TO-94
Motor Type
Single Phase Brushless DC
Output Current
1A
IC Case / Package
TO-94
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
