Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL1783T16E-13Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel21AJ9809RL
Cut Tape21AJ9809
Your Part Number
914 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 50+ | $0.832 |
| 100+ | $0.753 |
| 250+ | $0.714 |
| 500+ | $0.691 |
| 1000+ | $0.675 |
| 2500+ | $0.661 |
| 5000+ | $0.649 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL1783T16E-13Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel21AJ9809RL
Cut Tape21AJ9809
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min6.5V
Input Voltage Max60V
Output Voltage Max60V
Output Current Max300mA
Output Current Max300mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleTSSOP-EP
No. of Outputs3Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
6.5V
Output Voltage Max
60V
Output Current Max
300mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Linear
No. of Outputs
3Outputs
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
300mA
Switching Frequency Typ
-
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TSSOP-EP
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
