Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL1791AFE-13Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel28AK5491RL
Cut Tape28AK5491
Your Part Number
2,368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 50+ | $1.300 |
| 100+ | $1.190 |
| 250+ | $1.130 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL1791AFE-13Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel28AK5491RL
Cut Tape28AK5491
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min6.5V
Input Voltage Max30V
Output Voltage Max30V
Output Current Max1A
Output Current Max1A
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageU-DFN4030
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleU-DFN4030
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
6.5V
Output Voltage Max
30V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
U-DFN4030
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
1A
Switching Frequency Typ
-
IC Case / Package
U-DFN4030
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
