Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL1792AFE-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76AH4521RL
Cut Tape76AH4521
Your Part Number
2,477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 50+ | $1.570 |
| 100+ | $1.440 |
| 250+ | $1.380 |
| 500+ | $1.360 |
| 1000+ | $1.330 |
| 2500+ | $1.300 |
| 5000+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL1792AFE-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76AH4521RL
Cut Tape76AH4521
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min6.5V
Input Voltage Max30V
Output Voltage Max30V
Output Current Max1A
Output Current Max1A
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageU-DFN4030
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current, Linear
Driver Case StyleU-DFN4030
No. of Outputs2Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
6.5V
Output Voltage Max
30V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current, Linear
No. of Outputs
2Outputs
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
1A
Switching Frequency Typ
-
IC Case / Package
U-DFN4030
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
U-DFN4030
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
