Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL8812FDF-13Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28AK5524RL
Cut Tape28AK5524
Your Part Number
2,964 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $1.050 |
| 100+ | $0.996 |
| 250+ | $0.949 |
| 500+ | $0.918 |
| 1000+ | $0.900 |
| 2500+ | $0.881 |
| 5000+ | $0.863 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL8812FDF-13Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28AK5524RL
Cut Tape28AK5524
Technical Datasheet
TopologyBoost, Buck, Buck-Boost
LED Driver Type-
Input Voltage Min3V
Input Voltage Max20V
Output Voltage Max60V
Output Current Max1.6A
Output Current Max1.6A
Switching Frequency Typ100kHz
IC MountingSurface Mount
IC Case / PackageU-DFN6040
No. of Pins12Pins
Operating Temperature Min0°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Buck-Boost
Driver Case StyleU-DFN6040
No. of Outputs1Outputs
Switching Frequency100kHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost
Input Voltage Min
3V
Output Voltage Max
60V
Output Current Max
1.6A
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Boost, Buck, Buck-Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
20V
Output Current Max
1.6A
Switching Frequency Typ
100kHz
IC Case / Package
U-DFN6040
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
U-DFN6040
Switching Frequency
100kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
