Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL9910SP-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4561RL
Cut Tape76AH4561
Your Part Number
1,092 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 50+ | $1.510 |
| 100+ | $1.390 |
| 250+ | $1.330 |
| 500+ | $1.280 |
| 1000+ | $1.260 |
| 2500+ | $1.230 |
| 5000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL9910SP-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4561RL
Cut Tape76AH4561
Technical Datasheet
TopologyBoost
LED Driver TypeIsolated, Non Isolated
Input Voltage Min15V
Input Voltage Max500V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ300kHz
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleHSOIC
No. of Outputs1Outputs
Switching Frequency300kHz
Technical Specifications
Topology
Boost
Input Voltage Min
15V
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
500V
Output Current Max
-
Switching Frequency Typ
300kHz
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
HSOIC
Switching Frequency
300kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
