Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2111SG-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4594
Cut Tape76AH4594
Your Part Number
8 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.623 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.623 |
| 10+ | $0.442 |
| 25+ | $0.397 |
| 50+ | $0.371 |
| 100+ | $0.345 |
| 250+ | $0.322 |
| 500+ | $0.307 |
| 1000+ | $0.295 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2111SG-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4594
Cut Tape76AH4594
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5V
Current Limit2.45A
On State Resistance0.09ohm
IC Case / PackageMSOP-EP
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-35°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleMSOP-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
0.09ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-35°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2.45A
IC Case / Package
MSOP-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
MSOP-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
