Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2125N-3.0TRG1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel76AH4611RL
Cut Tape76AH4611
Product Range3V 300mA LDO Voltage Regulators
Your Part Number
885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.214 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.214 |
| 50+ | $0.139 |
| 100+ | $0.122 |
| 250+ | $0.114 |
| 500+ | $0.109 |
| 1000+ | $0.105 |
| 2500+ | $0.103 |
| 5000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2125N-3.0TRG1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel76AH4611RL
Cut Tape76AH4611
Product Range3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo200V
Output Current Max300mA
Max Output Current300mA
LDO Regulator Case StyleSOT-23
Output Current Max300mA
Dropout Voltage Typ @ Current200V
Dropout Voltage Typ @ Current200V
Dropout Voltage - Typ @ Current200V
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
200V
Dropout Voltage - Typ @ Current
200V
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
200V
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
200V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
