Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2127K-1.2TRG1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4614RL
Cut Tape76AH4614
Product Range1.2V 300mA LDO Voltage Regulators
Your Part Number
499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.236 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.236 |
| 50+ | $0.149 |
| 100+ | $0.131 |
| 250+ | $0.123 |
| 500+ | $0.118 |
| 1000+ | $0.113 |
| 2500+ | $0.111 |
| 5000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2127K-1.2TRG1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4614RL
Cut Tape76AH4614
Product Range1.2V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max6V
Fixed Output Voltage Nom1.2V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo1.2V
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
LDO Regulator Case StyleSOT-23
Output Current Max300mA
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.2V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
1.2V
Max Output Current
300mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
1.2V
Dropout Voltage Typ @ Current
1.2V
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.2V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
1.2V
Adjustable Output Voltage Min
-
Output Voltage Nom
1.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage - Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
