Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2127K-ADJTRG1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel40AH1077RL
Cut Tape40AH1077
Product RangeAdj 400mA LDO Voltage Regulators
Your Part Number
1,563 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.213 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.213 |
| 50+ | $0.138 |
| 100+ | $0.121 |
| 250+ | $0.112 |
| 500+ | $0.108 |
| 1000+ | $0.105 |
| 2500+ | $0.102 |
| 5000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2127K-ADJTRG1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel40AH1077RL
Cut Tape40AH1077
Product RangeAdj 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max6V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min800mV
Output Voltage Nom-
Adjustable Output Voltage Max5.5V
Output Voltage Min800mV
Output Current400mA
Output Voltage Max5.5V
PolarityPositive Output
Dropout Voltage Vdo140mV
LDO Regulator Case StyleSOT-23
Output Current Max300mA
Max Output Current300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current140mV
Dropout Voltage Typ @ Current140mV
Dropout Voltage Typ @ Current140mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 400mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
5.5V
Output Current
400mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Max Output Current
300mA
Dropout Voltage - Typ @ Current
140mV
Dropout Voltage Typ @ Current
140mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
Adj 400mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Min
800mV
Output Voltage Max
5.5V
Dropout Voltage Vdo
140mV
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
140mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
