Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2138N-1.8TRG1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4620RL
Cut Tape76AH4620
Product Range1.8V 250mA LDO Voltage Regulators
Your Part Number
675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.276 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.276 |
| 50+ | $0.180 |
| 100+ | $0.160 |
| 250+ | $0.151 |
| 500+ | $0.144 |
| 1000+ | $0.139 |
| 2500+ | $0.136 |
| 5000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2138N-1.8TRG1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4620RL
Cut Tape76AH4620
Product Range1.8V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max6V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage - Nom1.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current250mA
PolarityPositive Output
Dropout Voltage Vdo850mV
LDO Regulator Case StyleSOT-23
Output Current Max250mA
Output Current Max250mA
Max Output Current250mA
Dropout Voltage Typ @ Current850mV
Dropout Voltage Typ @ Current850mV
Dropout Voltage - Typ @ Current850mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Output Current Max
250mA
Dropout Voltage Typ @ Current
850mV
Dropout Voltage - Typ @ Current
850mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.8V 250mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
1.8V
Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Output Current
250mA
Dropout Voltage Vdo
850mV
Output Current Max
250mA
Max Output Current
250mA
Dropout Voltage Typ @ Current
850mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
