Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2138N-2.5TRG1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4621RL
Cut Tape76AH4621
Product Range2.5V 250mA LDO Voltage Regulators
Your Part Number
2,464 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.286 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.286 |
| 50+ | $0.184 |
| 100+ | $0.163 |
| 250+ | $0.153 |
| 500+ | $0.146 |
| 1000+ | $0.142 |
| 2500+ | $0.139 |
| 5000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2138N-2.5TRG1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4621RL
Cut Tape76AH4621
Product Range2.5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max6V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current250mA
Output Voltage Max-
Dropout Voltage Vdo650mV
PolarityPositive Output
Output Current Max250mA
Output Current Max250mA
LDO Regulator Case StyleSOT-23
Max Output Current250mA
Dropout Voltage Typ @ Current650mV
Dropout Voltage - Typ @ Current650mV
Dropout Voltage Typ @ Current650mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.5V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Current
250mA
Dropout Voltage Vdo
650mV
Output Current Max
250mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
650mV
Dropout Voltage Typ @ Current
650mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
2.5V 250mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
2.5V
Output Voltage - Nom
2.5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
250mA
Max Output Current
250mA
Dropout Voltage - Typ @ Current
650mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
