Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2142AFGEG-7Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel76AH4627RL
Cut Tape76AH4627
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.949 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.949 |
| 50+ | $0.581 |
| 100+ | $0.549 |
| 250+ | $0.538 |
| 500+ | $0.527 |
| 1000+ | $0.516 |
| 2500+ | $0.506 |
| 5000+ | $0.494 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2142AFGEG-7Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel76AH4627RL
Cut Tape76AH4627
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage5V
Current Limit700mA
On State Resistance0.085ohm
IC Case / PackageUDFN3030-EP
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleUDFN3030-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
0.085ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
700mA
IC Case / Package
UDFN3030-EP
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
UDFN3030-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
