Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2142AMPG-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76AH4628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.940 |
| 10+ | $0.676 |
| 25+ | $0.609 |
| 50+ | $0.572 |
| 100+ | $0.535 |
| 250+ | $0.500 |
| 500+ | $0.478 |
| 1000+ | $0.462 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2142AMPG-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76AH4628
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage5V
Current Limit700mA
On State Resistance0.085ohm
IC Case / PackageMSOP-EP
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleMSOP-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
0.085ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
700mA
IC Case / Package
MSOP-EP
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
MSOP-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
