Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AP2171WG-7Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel76AH4648RL Cut Tape76AH4648 |
| Your Part Number | |
| Technical Datasheet |
3,091 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.378 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 50+ | $0.234 |
| 100+ | $0.220 |
| 250+ | $0.216 |
| 500+ | $0.212 |
| 1000+ | $0.208 |
| 2500+ | $0.202 |
| 5000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AP2171WG-7Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel76AH4648RL Cut Tape76AH4648 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 5V |
| Current Limit | 1.5A |
| On State Resistance | 0.095ohm |
| IC Case / Package | SOT-25 |
| No. of Pins | 5Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | SOT-25 |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 5V |
| On State Resistance | 0.095ohm |
| No. of Pins | 5Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 1.5A |
| IC Case / Package | SOT-25 |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | SOT-25 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
