Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2337SA-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AH4686RL
Cut Tape76AH4686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.277 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.277 |
| 10+ | $0.194 |
| 15+ | $0.183 |
| 25+ | $0.173 |
| 50+ | $0.160 |
| 125+ | $0.149 |
| 250+ | $0.146 |
| 500+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2337SA-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AH4686RL
Cut Tape76AH4686
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5V
Current Limit1.5A
On State Resistance0.11ohm
IC Case / PackageSOT-23
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-23
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
0.11ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1.5A
IC Case / Package
SOT-23
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
