Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP3012KTR-E1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel76AH4704RL
Cut Tape76AH4704
Your Part Number
1,645 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.621 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.621 |
| 10+ | $0.438 |
| 15+ | $0.408 |
| 25+ | $0.377 |
| 50+ | $0.360 |
| 125+ | $0.343 |
| 250+ | $0.329 |
| 500+ | $0.322 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP3012KTR-E1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel76AH4704RL
Cut Tape76AH4704
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.6V
Input Voltage Max16V
Output Current500mA
Max Output Current500mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max29V
Switching Frequency Typ1.5MHz
Efficiency81%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
16V
Max Output Current
500mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
29V
Efficiency
81%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.6V
Output Current
500mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SOT-23
Switching Frequency
1.5MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
