Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP3032KTR-G1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel76AH4710RL
Cut Tape76AH4710
Your Part Number
1,674 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.321 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.321 |
| 50+ | $0.213 |
| 100+ | $0.189 |
| 250+ | $0.177 |
| 500+ | $0.170 |
| 1000+ | $0.164 |
| 2500+ | $0.161 |
| 5000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP3032KTR-G1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel76AH4710RL
Cut Tape76AH4710
Technical Datasheet
TopologyBoost
LED Driver TypeNon Isolated
Input Voltage Min2.7V
Input Voltage Max9V
Output Voltage Max37V
Output Current Max260mA
Output Current Max260mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
37V
Output Current Max
260mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
Non Isolated
Input Voltage Max
9V
Output Current Max
260mA
Switching Frequency Typ
1MHz
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
1MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
