Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP3602AKTR-G1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45AJ0639RL
Cut Tape45AJ0639
Your Part Number
6,287 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.465 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.465 |
| 50+ | $0.318 |
| 100+ | $0.284 |
| 250+ | $0.268 |
| 500+ | $0.259 |
| 1000+ | $0.250 |
| 2500+ | $0.245 |
| 5000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP3602AKTR-G1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45AJ0639RL
Cut Tape45AJ0639
Technical Datasheet
TopologyCharge Pump
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5V
Output Voltage Max7V
Output Current Max100mA
Output Current Max100mA
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
IC Case / PackageSOT-26
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyCharge Pump
Driver Case StyleSOT-26
No. of Outputs1Outputs
Switching Frequency1.2MHz
Technical Specifications
Topology
Charge Pump
Input Voltage Min
2.7V
Output Voltage Max
7V
Output Current Max
100mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Charge Pump
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
5V
Output Current Max
100mA
Switching Frequency Typ
1.2MHz
IC Case / Package
SOT-26
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOT-26
Switching Frequency
1.2MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
