Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP3981CS-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel27AJ4245RL
Cut Tape27AJ4245
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.696 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.696 |
| 50+ | $0.442 |
| 100+ | $0.386 |
| 250+ | $0.359 |
| 500+ | $0.343 |
| 1000+ | $0.339 |
| 2500+ | $0.335 |
| 5000+ | $0.331 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP3981CS-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel27AJ4245RL
Cut Tape27AJ4245
Technical Datasheet
Input Voltage AC Min-
Input Voltage Min-
Input Voltage Max-
Input Voltage AC Max-
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Power Rating-
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating3A
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
-
Input Voltage Max
-
AC / DC Converter Case Style
SOIC
No. of Pins
8Pins
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
3A
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Input Voltage Min
-
Input Voltage AC Max
-
IC Case / Package
SOIC
Power Rating
-
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
