Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP62250WU-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel12AJ6794RL
Cut Tape12AJ6794
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.557 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.557 |
| 10+ | $0.404 |
| 15+ | $0.386 |
| 25+ | $0.367 |
| 50+ | $0.348 |
| 125+ | $0.329 |
| 250+ | $0.308 |
| 500+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP62250WU-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel12AJ6794RL
Cut Tape12AJ6794
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.2V
Input Voltage Max18V
Max Output Current2.5A
Output Current2.5A
IC Case / PackageTSOT-26
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max7V
Switching Frequency Typ1.3MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTSOT-26
Automotive Qualification Standard-
Switching Frequency1.3MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Output Current
2.5A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
7V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.2V
Max Output Current
2.5A
IC Case / Package
TSOT-26
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TSOT-26
Switching Frequency
1.3MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
