Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7173-SPG-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4751RL
Cut Tape76AH4751
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
292 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.590 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 50+ | $0.403 |
| 100+ | $0.361 |
| 250+ | $0.340 |
| 500+ | $0.329 |
| 1000+ | $0.318 |
| 2500+ | $0.306 |
| 5000+ | $0.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7173-SPG-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4751RL
Cut Tape76AH4751
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Max3.3V
Output Voltage Min800mV
Output Voltage Max3.3V
Output Current1.5A
PolarityPositive Output
Dropout Voltage Vdo1.5V
Output Current Max1.5A
Max Output Current1.5A
LDO Regulator Case StyleHSOIC
Output Current Max1.5A
Dropout Voltage Typ @ Current1.5V
Dropout Voltage Typ @ Current1.5V
Dropout Voltage - Typ @ Current1.5V
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
3.3V
Output Voltage Max
3.3V
Polarity
Positive Output
Output Current Max
1.5A
LDO Regulator Case Style
HSOIC
Dropout Voltage Typ @ Current
1.5V
Dropout Voltage - Typ @ Current
1.5V
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Current
1.5A
Dropout Voltage Vdo
1.5V
Max Output Current
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
1.5V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
