Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7330-W5-7Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel81AH8756RL
Cut Tape81AH8756
Product RangeAdj 300mA LDO Voltage Regulators
Your Part Number
2,541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.272 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.272 |
| 50+ | $0.177 |
| 100+ | $0.157 |
| 250+ | $0.146 |
| 500+ | $0.141 |
| 1000+ | $0.136 |
| 2500+ | $0.133 |
| 5000+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7330-W5-7Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel81AH8756RL
Cut Tape81AH8756
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.8V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1V
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min1V
Adjustable Output Voltage Max4.5V
Output Voltage Max4.5V
Output Current300mA
Dropout Voltage Vdo220mV
PolarityPositive Output
LDO Regulator Case StyleSOT-25
Output Current Max300mA
Max Output Current300mA
Output Current Max300mA
Dropout Voltage Typ @ Current220mV
Dropout Voltage Typ @ Current220mV
Dropout Voltage - Typ @ Current220mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
1V
Output Voltage Max
4.5V
Dropout Voltage Vdo
220mV
LDO Regulator Case Style
SOT-25
Max Output Current
300mA
Dropout Voltage Typ @ Current
220mV
Dropout Voltage - Typ @ Current
220mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1V
Output Voltage Nom
-
Adjustable Output Voltage Max
4.5V
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
220mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
