Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7331-20WG-7Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel76AH4767RL
Cut Tape76AH4767
Product Range2V 300mA LDO Voltage Regulators
Your Part Number
560 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.379 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.379 |
| 10+ | $0.269 |
| 15+ | $0.255 |
| 25+ | $0.241 |
| 50+ | $0.224 |
| 125+ | $0.210 |
| 250+ | $0.206 |
| 500+ | $0.201 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7331-20WG-7Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel76AH4767RL
Cut Tape76AH4767
Product Range2V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2V
Adjustable Output Voltage Min-
Output Voltage Nom2V
Output Voltage - Nom2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo300mV
PolarityPositive Output
LDO Regulator Case StyleSOT-25
Output Current Max300mA
Max Output Current300mA
Output Current Max300mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2V 300mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2V
Output Voltage Nom
2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
SOT-25
Max Output Current
300mA
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
2V 300mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
2V
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
