Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7333-33SRG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AH4781RL
Cut Tape76AH4781
Product Range3.3V 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.320 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.320 |
| 50+ | $0.212 |
| 100+ | $0.187 |
| 250+ | $0.175 |
| 500+ | $0.169 |
| 1000+ | $0.164 |
| 2500+ | $0.163 |
| 5000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7333-33SRG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AH4781RL
Cut Tape76AH4781
Product Range3.3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max6V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
PolarityPositive Output
Dropout Voltage Vdo300mV
Output Current Max300mA
LDO Regulator Case StyleSOT-23R
Max Output Current300mA
Output Current Max300mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-23R
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
SOT-23R
Operating Temperature Min
-40°C
Product Range
3.3V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
300mA
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
SOT-23R
Output Current Max
300mA
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
