Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7348D-3028RS4-7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel12AJ6815RL
Cut Tape12AJ6815
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.423 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.423 |
| 10+ | $0.351 |
| 15+ | $0.301 |
| 25+ | $0.250 |
| 50+ | $0.236 |
| 125+ | $0.222 |
| 250+ | $0.202 |
| 500+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7348D-3028RS4-7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel12AJ6815RL
Cut Tape12AJ6815
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.25V
No. of Outputs4 Output
Regulator Output TypeFixed
No. of Outputs4Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
LDO Regulator Case StyleX1-DFN1612-EP
Output Voltage Min-
Output Current - Output 1300mA
Output Voltage Max-
Output Current - Output 2300mA
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Output Current Max300mA
Output Voltage - Output 13V
Output Voltage - Output 22.8V
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage Vdo250mV
IC MountingSurface Mount
IC Case / PackageX1-DFN1612-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.25V
Regulator Output Type
Fixed
Output Voltage Nom
3V
LDO Regulator Case Style
X1-DFN1612-EP
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Output Current Max
300mA
Output Current Max
300mA
Output Voltage - Output 2
2.8V
Dropout Voltage Typ @ Current
250mV
Dropout Voltage Vdo
250mV
IC Case / Package
X1-DFN1612-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.7V
No. of Outputs
4 Output
No. of Outputs
4Outputs
Output Voltage - Nom
3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
300mA
Output Voltage - Output 1
3V
Dropout Voltage - Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
