Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7353-33FS4-7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel81AH8765RL
Cut Tape81AH8765
Product Range3.3V 250mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.340 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.340 |
| 50+ | $0.216 |
| 100+ | $0.190 |
| 250+ | $0.177 |
| 500+ | $0.170 |
| 1000+ | $0.163 |
| 2500+ | $0.157 |
| 5000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7353-33FS4-7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel81AH8765RL
Cut Tape81AH8765
Product Range3.3V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max5.5V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current250mA
Dropout Voltage Vdo85mV
PolarityPositive Output
LDO Regulator Case StyleX2-DFN1010
Max Output Current250mA
Dropout Voltage Typ @ Current85mV
Dropout Voltage - Typ @ Current85mV
Dropout Voltage Typ @ Current85mV
IC MountingSurface Mount
IC Case / PackageX2-DFN1010
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
85mV
LDO Regulator Case Style
X2-DFN1010
Dropout Voltage Typ @ Current
85mV
Dropout Voltage Typ @ Current
85mV
IC Case / Package
X2-DFN1010
Operating Temperature Min
-40°C
Product Range
3.3V 250mA LDO Voltage Regulators
Input Voltage Min
2V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
250mA
Polarity
Positive Output
Max Output Current
250mA
Dropout Voltage - Typ @ Current
85mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
